Dremel 940 Glue gun 11 mm
The Dremel 940 is a high-temperature hot-adhesive gun (195 °C) with anti-drip, exchangeable precision adhesive nozzle. With your removable cable, the 940 for working independent without mains power. Because of their good ergonomy (on/off-switch, T-ha…
- Warranty: 24 months
- Manufacturer: Dremel
The Dremel 940 is a high-temperature hot-adhesive gun (195 °C) with anti-drip, exchangeable precision adhesive nozzle. With your removable cable, the 940 for working independent without mains power. Because of their good ergonomy (on/off-switch, T-ha…
- Warranty: 24 months
- Manufacturer: Dremel
Technical data
Glue stick Ø | 11 mm |
---|---|
Melting temperature | 195 °C |
Max. preheat time | 300 s |
Output (max.) | 18 g/min |
Operating voltage | 100 - 240 V |
Dim | (L x W) 200 mm x 45 mm |
Length | 200 mm |
Width | 45 mm |
Weight | 300 g |
Depth | 200 mm |
Preheat time | 5 min |
---|---|
Output (max.) (details) | 18 g/min |
Product type | Glue gun |
Documents & Downloads
DREMEL® battery-operated hot-adhesive gun 940
The Dremel 940 is a high-temperature hot-adhesive gun (195 °C) with anti-drip, exchangeable precision adhesive nozzle. With your removable cable, the 940 for working independent without mains power. Because of their good ergonomy (on/off-switch, T-hand grip, stable stand, foldable pedestal) and the interchangeable adhesive nozzles this hot-adhesive gun is ideal for light work in indoor and outdoor areas such as the repair of furniture, sticking wood, ceramics, etc.
This text is machine translated.
Highlights & Details
- Removable cable
- Preheat time: 5 min
Facts
- Removable cable
- On/off-switch.
Delivery
- 3 transparent multi-purpose adhesive sticks.
- Warranty: 24 months
- Manufacturer: Dremel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns