Dremel Micro 8050-35 Cordless Multi tool 7.2 V Li-Ion F0138050JE

  • Item no.: 1197240
  • Manufacturer no.: F0138050JE
  • EAN: 8710364076840

The Dremel Micro is a compact, cordless Hightech-Multi tool with 7,2 V Li-Ion Battery. This precise and versatile Multi tool is the best choice for final detail work. The LED-illumination allows better work accuracy for even at poorly lit workspaces.…

  • Warranty: 24 months
  • Manufacturer: Dremel
  • Item no.: 1197240
  • Manufacturer no.: F0138050JE
  • EAN: 8710364076840

The Dremel Micro is a compact, cordless Hightech-Multi tool with 7,2 V Li-Ion Battery. This precise and versatile Multi tool is the best choice for final detail work. The LED-illumination allows better work accuracy for even at poorly lit workspaces.…

  • Warranty: 24 months
  • Manufacturer: Dremel
  • Sound Power: 75,3 dB(A)
  • Vibrations: 9,76 ± 1,5 m/s²
Features incl. rechargeables , incl. accessories , incl. bag
Battery voltage 7.2 V
Battery capacity 1 Ah
Idle speed 5000 - 28000 rpm
Collet diameter 0.8 mm , 1.6 mm , 2.4 mm , 3.2 mm
Tool holder Collets
No. of power packs included 1
Charging time 3 h 45 min
Length 195 mm
Weight 250 g
Rotational speed range 5000 - 28000 RPM/min
Type Micro 8050
Product type Cordless multifunction tool

Technical data

  • Sound Power: 75,3 dB(A)
  • Vibrations: 9,76 ± 1,5 m/s²
Features incl. rechargeables , incl. accessories , incl. bag
Battery voltage 7.2 V
Battery capacity 1 Ah
Idle speed 5000 - 28000 rpm
Collet diameter 0.8 mm , 1.6 mm , 2.4 mm , 3.2 mm
Tool holder Collets
No. of power packs included 1
Charging time 3 h 45 min
Length 195 mm
Weight 250 g

Frequently bought together

Similar products

See and discover other items from category Multi Tools