There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DSMP320-12-0051-BF
12 V DC
0.53 A
530 mA
104 U/min
35 N
Epicyclic gear train
25 N
Flattened to 7 x 12
024301
Without encoder
6 mm
0.23 Nm
104 U/min
24 V DC
2.1 A
DC gearmotor
Datasheet 192485 Drive System Europe by MSW DC gearmotor DSMP320-12-0051-BF 024301 12 V DC 0.53 A 0.23 Nm 104 U/min Shaft diameter: 6 mm
User & Safety Instructions 192485 Drive System Europe by MSW DC gearmotor DSMP320-12-0051-BF 024301 12 V DC 0.53 A 0.23 Nm 104 U/min Shaft diameter: 6 mm
Conformity certificate 192485 Drive System Europe by MSW DC gearmotor DSMP320-12-0051-BF 024301 12 V DC 0.53 A 0.23 Nm 104 U/min Shaft diameter: 6 mm