
DSG Canusa 3290048203 Heatshrink w/o adhesive Orange 4.80 mm 1.50 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Shrink hose DERAY ® - I 3000 without adhesive 3:1
- 3 - 1
Our service for you
Technical specifications
- Shrinking temperature +90 to +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 500 % min according to IEC 60684-2
- Flame-resistant according to UL 224
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
1.50 mm
- Factory colour
Orange
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
3290048203
- Halogen-free
No
- RoHS-compliant
Yes
- Type
3290048203
- Max. length sold by the metre
75 m
- Temperature range
-55 - +135 °C
Documents & Downloads
Datasheet
Datasheet 1317777 DSG Canusa 3290048203 Heatshrink w/o adhesive Orange 4.80 mm 1.50 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1317777 DSG Canusa 3290048203 Heatshrink w/o adhesive Orange 4.80 mm 1.50 mm Shrinkage:3:1 Sold per metre
Description
DERAY® - I 3000 The high shrinking capability of this type of tubing is indispensable for completely covering objects with large differences in diameter, such as cable lugs, resistors and capacitors. The tubing is thin, self-extinguishing and cold-flow resistant. Excellent resistance to chemicals.





