DSG Canusa 7935300102 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yell
Connectors with heat-shrink sleeve.
Connectors with heat-shrink sleeve.
DSG Canusa 7935300102 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 1 pc(s)
Connectors with heat-shrink sleeve.
Highlights & Details
- Yellow
- 6.3 mm x 0.8 mm
- 4 mm² - 6 mm²
Facts
- Shrinks up to 40% faster than commercially available crimp connectors with heat-shrinkable sleeve insulation
- Outstanding abrasion resistance
- Greater strain relief, up to +35%
- 100% watertight
- Chemical resistance good to very good (ASTM-D 2671)
- Copper tolerance: non-corrosive ASTM-D 267.
Comments
Simply insert the stripping wire into the appropriate type of connector and crimp using a commercially available crimping tool. Then heat using hot air blower until the tubing has comletely shrunk onto the wire and the connection is perfect!Customer reviews
Similar products
See and discover other items from category Blade Terminals