Dual BT 10 Bluetooth speaker Aux, FM radio, SD, USB Red
Mobile 2.1 sound system with Bluetooth for mains and battery operationThe Dual BT 10 is used as a speaker for Bluetooth-enabled devices. So you can set your smartphone or tablet PC to a wireless sound system. Via the USB-connection, Micro-SD card slo…
- Warranty: 24 months
- Manufacturer: Dual
Mobile 2.1 sound system with Bluetooth for mains and battery operationThe Dual BT 10 is used as a speaker for Bluetooth-enabled devices. So you can set your smartphone or tablet PC to a wireless sound system. Via the USB-connection, Micro-SD card slo…
- Warranty: 24 months
- Manufacturer: Dual
Technical data
Output rating | 14 W |
---|---|
Features | Aux , FM radio , SD , USB |
Interfaces (input) | Audio stereo (3.5 mm jack) , SD , USB |
Transfer type | Bluetooth® |
Dim | (W x H x D) 330 x 147 x 130 mm |
Max. range | 10 m |
Colour | Red |
Max. battery life | 9 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 1.5 kg |
---|---|
Width | 330 mm |
Height | 147 mm |
Depth | 130 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Dual Bt10 2.1 sound system
Mobile 2.1 sound system with Bluetooth for mains and battery operation
The Dual BT 10 is used as a speaker for Bluetooth-enabled devices. So you can set your smartphone or tablet PC to a wireless sound system. Via the USB-connection, Micro-SD card slot or AUX In-Eingang you can also further audio devices and music. In addition, it offers the reception of analogue radio stations. Thanks to the two built in speakers and the subwoofer, you can enjoy your favorite music in rich stereo sound. Through the built-in rechargeable battery is a network of independent operation and also on the way possible.
This text is machine translated.
Highlights & Details
- With LED light effect
- Fm Tuner
- Aux, SD and USB input
- Stereo
Facts
- Bluetooth for wireless music transmission via smartphone or tablet PC with a range of up to 10 meters
- Fm Tuner for the reception of analogue radio transmitters
- Micro-SD card slot and USB input for playback of MP3-Storage Media
- LED Color Light effect on the loudspeaker grill
- Built-in rechargeable battery 1800 mAh
- AUX-IN Audio input for connecting external audio devices such as smartphones (3.5 mm)
- Two built-in speaker for stereo sound
- Output power: 2 x 1.2 W + 11 W subwoofer
- Adjustable equaliser
- Carrying handle.
- Warranty: 24 months
- Manufacturer: Dual
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers