Dual DAB 3A Radio adapter DAB+, FM Bluetooth Black

  • Item no.: 2158758
  • Manufacturer no.: 75862
  • EAN: 4260136675862

This stylish digital radio adapter of the brand Dual offers the possibility to receive digital radio stations in addition to receiving FM radio stations. Thus you enjoy your radio program in the best digital quality and are best equipped for the new …

  • Warranty: 24 months
  • Manufacturer: Dual
  • Item no.: 2158758
  • Manufacturer no.: 75862
  • EAN: 4260136675862

This stylish digital radio adapter of the brand Dual offers the possibility to receive digital radio stations in addition to receiving FM radio stations. Thus you enjoy your radio program in the best digital quality and are best equipped for the new …

  • Warranty: 24 months
  • Manufacturer: Dual
Tuner DAB+ , FM
Functions Bluetooth
Station memory 30
Dim (W x H x D) 150 x 60 x 105 mm
Interfaces (output) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 150 mm
Height 60 mm
Depth 105 mm
Weight 360 g
Wireless charging No
Product type Radio adapter

Technical data

Tuner DAB+ , FM
Functions Bluetooth
Station memory 30
Dim (W x H x D) 150 x 60 x 105 mm
Interfaces (output) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 150 mm
Height 60 mm

Frequently bought together

Similar products

See and discover other items from category Radios