
durable monitor holder for 2 monitors, table clamp
Highlights & Details
- Holder type: Rotatable, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 53,3 cm (21") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
53,3 cm (21") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Tiltable
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
44 mm
- Tilt range (bottom)
25°
- Tilt range (top)
85°
- Width
780 mm
- Height
445 mm
- Depth
190 mm
- Factory colour
Silver
- Weight
3988.00 g
- Dim
(W x H x D) 780 x 445 x 190 mm
- Suitable for
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
Show more
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2289845 Durable 508523 Monitor desk mount 2 Display(s) 53,3 cm (21") - 68,6 cm (27") Silver Rotatable, Tiltable, Height-adjustab
User & Safety Instructions
User & Safety Instructions 2289845 Durable 508523 Monitor desk mount 2 Display(s) 53,3 cm (21") - 68,6 cm (27") Silver Rotatable, Tiltable, Height-adjustab
Warranty Terms
Warranty Terms 2289845 Durable 508523 Monitor desk mount 2 Display(s) 53,3 cm (21") - 68,6 cm (27") Silver Rotatable, Tiltable, Height-adjustab
Description
This text is machine translated.
















