Durable Durable Privacy screen filter 33,8 cm (13,3") 515257 Compatible with: Apple MacBook Air 13"
Protect your display from unwanted glances: With laptop eye protection filters from DURABLE you can work safely on sensitive data – ideal for traveling and durable environments.Privacy screen prevents lateral reading at an angle of 60°Easy to attach …
Protect your display from unwanted glances: With laptop eye protection filters from DURABLE you can work safely on sensitive data – ideal for traveling and durable environments.Privacy screen prevents lateral reading at an angle of 60°Easy to attach …
Privacy filter MAGNETIC MacBook Air® 13, 515257, anthracite, 1/pk
Protect your display from unwanted glances: With laptop eye protection filters from DURABLE you can work safely on sensitive data – ideal for traveling and durable environments.
Privacy screen prevents lateral reading at an angle of 60°
Easy to attach and remove the filter by magnetic attachment
Attached directly to the screen edge by incorporated metal strips
Matte surface for eye-protecting work
Screen filter reduces eye-damaging blue light
Film protects the screen from scratches and dust
Can also be used for touch screens
Incl. Document bag for storing the filter when it is not used
Incl. Micro-fiber cloth for cleaning the screen and filter
For MacBook* Air® 13.3" (2018-2019) screens
Filter format 299.7 mm x 195.7 mm (W x H)
This text is machine translated.
Highlights & Details
- Attached directly to the screen edge by incorporated metal strips and magnetic fixing
- Can also be used for touch screens
- For MacBook Air® 13.3" (2018-2019) screens
- Filter format 299.7 mm x 195.7 mm (W x H)
Delivery
- Incl. Document bag for storing the filter when it is not used
- Incl. Micro-fiber cloth for cleaning the screen and filter
Comments
*a registered trademark of Apple Inc., One Apple Park Way, Cupertino CA 95014, USCustomer reviews
Similar products
See and discover other items from category Privacy Screen Protectors