Durable Magnetic Privacy screen filter 39,1 cm (15,4") 515457 Compatible with: Apple MacBook Pro 15"
Protect your display from unwanted glances: With laptop eye protection filters from DURABLE you can work safely on sensitive data – ideal for traveling and durable environments.Privacy screen prevents lateral reading at an angle of 60°Easy to attach …
- Warranty: 24 months
- Manufacturer: Durable
Protect your display from unwanted glances: With laptop eye protection filters from DURABLE you can work safely on sensitive data – ideal for traveling and durable environments.Privacy screen prevents lateral reading at an angle of 60°Easy to attach …
- Warranty: 24 months
- Manufacturer: Durable
Technical data
Compatible with | Apple MacBook Pro 15" |
---|---|
Width | 345 mm |
Height | 224 mm |
Dim | (W x H) 345 mm x 224 mm |
For display sizes of | 39,1 cm (15,4") |
Suitable for | Notebook / MacBook |
Product type | Privacy screen filter |
Privacy filter MAGNETIC MacBook Pro® 15, 515457, anthracite, 1/pk
Protect your display from unwanted glances: With laptop eye protection filters from DURABLE you can work safely on sensitive data – ideal for traveling and durable environments.
Privacy screen prevents lateral reading at an angle of 60°
Easy to attach and remove the filter by magnetic attachment
Attached directly to the screen edge by incorporated metal strips
Matte surface for eye-protecting work
Screen filter reduces eye-damaging blue light
Film protects the screen from scratches and dust
Can also be used for touch screens
Incl. Document bag for storing the filter when it is not used
Incl. Micro-fiber cloth for cleaning the screen and filter
For MacBook* Pro® 15.4" screens (2016 – 2019)
Filter format 345 mm x 224 mm (W x H)
This text is machine translated.
Highlights & Details
- Attachment directly at the screen edge by incorporated metal strips with magnetic attachments
- Can also be used for touch screens
- For MacBook Pro® 15.4" screens (2016 – 2019)
- Filter format 345 mm x 224 mm (W x H)
Delivery
- Incl. Document bag for storing the filter when it is not used
- Incl. Micro-fiber cloth for cleaning the screen and filter
- Warranty: 24 months
- Manufacturer: Durable
Comments
*a registered trademark of Apple Inc., One Apple Park Way, Cupertino CA 95014, USFrequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors