Duracell CMP-9 LED (monochrome) Mini torch Wrist strap battery-powered 70 lm 6 h 70 g

  • Item no.: 1606614
  • Manufacturer no.: CMP-9
  • EAN: 0884620023652

The torch in a handy format, which fits in any pocket and thus always ready to hand.

This text is machine translated.

  • Item no.: 1606614
  • Manufacturer no.: CMP-9
  • EAN: 0884620023652

The torch in a handy format, which fits in any pocket and thus always ready to hand.

This text is machine translated.

Colour Black , Gold
Weight 70 g
Technology Alkali-manganese
Dim (Ø x L) 32 mm x 100 mm
(Ø) 32 mm
Length 100 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) battery-powered
Illumination range (high) 88 m
Light duration (max.) 6 h
Luminous flux (high) 70 lm
Battery type AAA
Weight, information incl. batteries
Product type Mini torch

Technical data

Colour Black , Gold
Weight 70 g
Technology Alkali-manganese
Dim (Ø x L) 32 mm x 100 mm
(Ø) 32 mm
Length 100 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap

Frequently bought together

Similar products

See and discover other items from category Torches