Duracell FCS-100, 4 W LED (monochrome) Torch battery-powered 160 lm 610 g

  • Item no.: 868938
  • Manufacturer no.: 0884620006631
  • EAN: 0884620006631

This torch provides bright, uniform, white light without dark patches. Powerful enough for working in the open and yet small enough to keep handy at home. The Optics is equipped with aBeam-optik.

This text is machine translated.

  • Item no.: 868938
  • Manufacturer no.: 0884620006631
  • EAN: 0884620006631

This torch provides bright, uniform, white light without dark patches. Powerful enough for working in the open and yet small enough to keep handy at home. The Optics is equipped with aBeam-optik.

This text is machine translated.

Colour Black , Copper
Weight 610 g
Dim (Ø x L) 55 mm x 232 mm
(Ø) 55 mm
Length 232 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 140 m
Luminous flux (high) 160 lm
Power
4 W
LEDs 1
Waterproof No
Weight, information incl. batteries
Product type Torch

Technical data

Colour Black , Copper
Weight 610 g
Dim (Ø x L) 55 mm x 232 mm
(Ø) 55 mm
Length 232 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Material (details) Aluminium

Frequently bought together

Similar products

See and discover other items from category Torches