DynabookSatellite Pro L50-G-14L39.6 cm(15.6 inch )LaptopIntel;i5-10210U (4 x 1.6 GHz / max. 4.2 GHz ) 8 GB RAMATT.FX.SSD

  • Item no.: 2250243
  • Manufacturer no.: PBS12E-03W02RGR
  • EAN: 4062507067104

Your step into the future – at an attractive pricethe dynabook Satellite Pro L50-G is a well-equipped 15.6" notebook that offers the latest technology at an affordable price. With its 10th generation Intel® Core™ processor and up to 16GB of DDR4 memo…

  • Item no.: 2250243
  • Manufacturer no.: PBS12E-03W02RGR
  • EAN: 4062507067104

Your step into the future – at an attractive pricethe dynabook Satellite Pro L50-G is a well-equipped 15.6" notebook that offers the latest technology at an affordable price. With its 10th generation Intel® Core™ processor and up to 16GB of DDR4 memo…

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD 1080 p
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-10210U Processor (6MB Cache, up to 4.10GHz)
CPU series Intel Core i5
Processor/type i5-10210U
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 1 x
Interfaces Audio stereo (3.5 mm jack) , Mic/line-in combo (3.5 mm jack) , RJ45 , USB 3.1 , USB3.1 (Gen 1)
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 361 mm
Height 19.9 mm
T 244 mm
Weight 1.7
Battery / technology Li-ion
Operating time (max.) 9.6 h
Software included Microsoft® Office (1 month trial for the new Microsoft Office 365)
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD 1080 p
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-10210U Processor (6MB Cache, up to 4.10GHz)
CPU series Intel Core i5
Processor/type i5-10210U
Processor generation 10th Gen (Amber Lake Y)

Frequently bought together

Similar products

See and discover other items from category Laptops