Dyon Raptor HD Cable receiver Recording function, CI+ slot No. of tuners: 1

  • Item no.: 943691
  • Manufacturer no.: D840010
  • EAN: 4260087123351

Digital SD and HD-compatible cable receiver for all free-broadcast channels. Also receive encrypted cable channels by using the CI Plus module slot with a suitable module and SmartCard. Can also record to external storage media such as external hard …

  • Warranty: 24 months
  • Manufacturer: Dyon
  • Item no.: 943691
  • Manufacturer no.: D840010
  • EAN: 4260087123351

Digital SD and HD-compatible cable receiver for all free-broadcast channels. Also receive encrypted cable channels by using the CI Plus module slot with a suitable module and SmartCard. Can also record to external storage media such as external hard …

  • Warranty: 24 months
  • Manufacturer: Dyon
Colour Black
T 190 mm
Height 40 mm
Width 260 mm
No. of CI+ slots 1 x
No. of USB ports 2 x
Interfaces HDMI™ , SCART , USB , Digital audio out (coax) , RCA (VHS) , CI+ slot
Recording function via USB
Features Recording function , CI+ slot
Operating voltage 230 V
SCART connections 1
Tuners 1
Memory slots 5000
Weight 1100 g
Wi-Fi no
Product type HD Cable receiver

Technical data

Colour Black
T 190 mm
Height 40 mm
Width 260 mm
No. of CI+ slots 1 x
No. of USB ports 2 x
Interfaces HDMI™ , SCART , USB , Digital audio out (coax) , RCA (VHS) , CI+ slot
Recording function via USB
Features Recording function , CI+ slot
Operating voltage 230 V

Frequently bought together

Similar products

See and discover other items from category