EA Elektro Automatik EA-EL 3200-25 B Electrical load 200 V DC 25 A 400 W

  • Item no.: 1663649
  • Manufacturer no.: 35320206
  • EAN: 4251483327016

These conventional programmable electronic loads in an attractive table-top housing with carrying handle, with a powerful microprocessor controller and 16 bit ADC/DACs for a high resolution. The DC input area is extremely flexible and allows the use …

  • Item no.: 1663649
  • Manufacturer no.: 35320206
  • EAN: 4251483327016

These conventional programmable electronic loads in an attractive table-top housing with carrying handle, with a powerful microprocessor controller and 16 bit ADC/DACs for a high resolution. The DC input area is extremely flexible and allows the use …

Type EA-EL 3200-25 B
Load input current (max.) 25 A
Max. non-stop power rating 400 W
Weight 4 kg
Depth 325 mm
Height 88 mm
Width 260 mm
Calibrated to
Manufacturer's standards (no certificate)
Non-stop power rating 0 W
Input voltage (max.) 264 V AC
Min. input voltage 90 V AC
Min. load input current 0 A
Max. input voltage 200 V DC
Load input voltage (min.) 0 V DC
Input voltage 230 V AC
Product type Electrical load

Technical data

Type EA-EL 3200-25 B
Load input current (max.) 25 A
Max. non-stop power rating 400 W
Weight 4 kg
Depth 325 mm
Height 88 mm
Width 260 mm
Calibrated to
Manufacturer's standards (no certificate)
Non-stop power rating 0 W
Input voltage (max.) 264 V AC

Frequently bought together

Similar products

See and discover other items from category Electric Ballast