
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9,368.91
5
4% = € 374.76
€ 8,994.15
10
8% = € 749.52
€ 8,619.39
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9,368.91 / piece)
€ 9,368.91
plus VAT.
14-day return policy included
Highlights & Details
Electronic load EA-ELR 9250-70 3U
- Power reverse fed seung of the recorded DC-power in the mains power supply.
- Galvanically isolated DC-input
- Touch panel control unit
- Analog interface and USB
- 80 V DC
- 170 A
- 3500 W
Technical specifications
- Type
EA-ELR 9250-70 3U
- Input voltage
200 - 240 V AC
- Product type
Electrical load
- Load input current (max.)
170 A
- Max. non-stop power rating
3500 W
- Dim
(W x H x D) 483 x 134 x 595 mm
- Max. input voltage
80 V DC
- Weight
19.5 kg
Manufacturer's standards (no certificate)
- Load input voltage (min.)
0 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (rear)
- Width
483 mm
- Height
134 mm
- Depth
595 mm
Documents & Downloads
Datasheet
Datasheet 515648 EA Elektro Automatik EA-ELR 9250-70 3U Electrical load 80 V DC 170 A 3500 W
User & Safety Instructions
User & Safety Instructions 515648 EA Elektro Automatik EA-ELR 9250-70 3U Electrical load 80 V DC 170 A 3500 W
Description
The EA-ELR 9250-70 3 üwhen holds all properties of the tried-and-tested series EA-EL 9000, such as, for example, the four typical control types CC, CV, CP and CR, plus a number of new features. The power recovery function converts the supplied DC energy in an alternating voltage and feeds it into the local electricity network. The eliminates the usual heat formation almost completely and at the same time saves energy costs. The large, blue LCD with touch panel offers a other, intuitive kind of manual operation than ever before. Response times for the control via analog or digital interfaces are by DSP-controlled hardware significantly improved. The DC-input and the connections for the Schnitstellen, as well as the share bus on the back.
This text is machine translated.
This text is machine translated.
Features
- Inverter function with power recovery
- Analog interface 0-10V & USB "on board"
- Operating modes CV, CC, CP, CR
- Integrated schater sequencer & Data Logger, memory functions
- Graphic display with touch panel and encoders (easy-to-use HMI)
- Plug'n play digital interface slot (Option Interfaces RS485/232, CAN, Ethernet, Profibus)
- Housing rack slide (19") 3HE
- Optional operator software "Easy load per" for automated testing and data logging.
Scope of delivery
- Power cord
- User manual.
Hints
This article is for you ordered separately.


