There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EA-PSI 9500-10 DT
Bench PSU (adjustable voltage)
1 x
1500 W
Ethernet
programmable
remote controlled
OVP
(L x W x H) 415 x 276 x 103 mm
Manufacturer's standards (no certificate)
7500 g
EA-PSI 9500-10 DT
PG jack socket
500 V DC
0 V DC
10 A
0 A
USB port
IEC 320 C14
276 mm
103 mm
415 mm
62 mV pp / 13 mV RMS; 0.6 mA RMS
50 °C
0 °C
User & Safety Instructions 1424832 EA Elektro Automatik EA-PSI 9500-10 DT Bench PSU (adjustable voltage) 0 - 500 V DC 0 - 10 A 1500 W Ethernet programmable