Highlights & Details
Universal power supply EA-STT 2000B 4.5
- Input N/A
- Output 0 - 260 V AC/4.5 A
- Power 1200 VA
- Suitable for schools and training operation
- Suitable for industrial and system applications
- Suitable for workshops and development
- Three-digit displays for voltage and current
- Perfect for servicing, laboratories, test rigs, etc.
- Voltaic separation
- Adjustable AC output
Technical specifications
- Dim
(W x H x D) 237 x 178 x 265 mm
- Type A
PG plug
- Type B
Socket w/o PG
- Depth
265 mm
- Height
178 mm
- Width
237 mm
Manufacturer's standards (no certificate)
- Display type
Digital (LED)
- Type
EA-STT 2000B 4.5
- Input voltage
230 V AC
- Output current
4.5 A
- Output voltage (max.)
260 V AC
- Output voltage (min.)
0 V AC
- No. of outputs
1 x
- Output
1 x socket
1200 W
1200 VA
- Output rating
1200 W
- Output voltage
0 - 260 V AC
- Inputs
Earth contact plug
- Type
Transformer
- Input voltage
230 V AC
- Weight
31 kg
- Product type
Isolation transformer (adjustable)
Documents & Downloads
Datasheet
Datasheet 510437 EA Elektro-Automatik EA-STT 2000B 4.5, 1200W Single Output Variable DC Power Supply, Transformer, Bench
User & Safety Instructions
User & Safety Instructions 510437 EA Elektro-Automatik EA-STT 2000B 4.5, 1200W Single Output Variable DC Power Supply, Transformer, Bench
Description
Features
- Casing closed at the top and bottom
- Safety sockets
- 100% on-time
- Safety: EN61010/EN60950
- EMC: EN61326.
Scope of delivery
- DC bench power supply