Easypix W2024 Splash Digital camera 16 MP Yellow Underwater camera
Product information "W2024 Splash Yellow"Waterproof up to 3M // up to 16MP resolution // 6.1cm (2.4") Display // 8x digital zoom // 5MP sensorTurn the water into your favorite element!If you like to chill out in the pool, ride on waves and enjoy the …
- Warranty: 24 months
- Manufacturer: Easypix
Product information "W2024 Splash Yellow"Waterproof up to 3M // up to 16MP resolution // 6.1cm (2.4") Display // 8x digital zoom // 5MP sensorTurn the water into your favorite element!If you like to chill out in the pool, ride on waves and enjoy the …
- Warranty: 24 months
- Manufacturer: Easypix
Aquapix W2024 "Splash" Yellow underwater camera
Product information "W2024 Splash Yellow"
Waterproof up to 3M // up to 16MP resolution // 6.1cm (2.4") Display // 8x digital zoom // 5MP sensor
Turn the water into your favorite element!
If you like to chill out in the pool, ride on waves and enjoy the sea, you need a digital camera with which you can record the most beautiful moments in, on and under the water!
The best way to do this is with the W2024 "Splash".
The digital underwater camera is waterproof up to 3 meters deep, is not lost thanks to the accompanying hand strap and provides through the anti-Shaking function
Even in troubled waters for pin-sharp pictures.
The W2024 "Splash" is protected from the outside and equipped with the best technology inside: With an 8x digital zoom and a resolution of up to 16 megapixels your pictures can easily become good. Photograph the colorful underwater world and don't forget the setting sun and your friends while surfing. This camera must always be there.
This text is machine translated.
Highlights & Details
- 3 meter waterproof
- 5MP sensor
- 16MP max. resolution
- 8x digital zoom
- 6.1cm (2.4") display
- HD video with audio
Facts
- Waterproof: Up to 3 meters
- Sensor: 5MP CMOS
- Image resolution: 16MP*, 14MP*, 12MP*, 10MP*, 8MP*, 7MP*, 5MP, 3MP, 2MP, VGA *interpolated)
- Video resolution: HD 1280x720p, 640x480p, 320x240p
- Lens: F/2.8, f=6.8 mm
- Focus range: 1m ~ infinity
- Exposure: -3.0EV - +3.0EV
- : Normal / fine / very fine
- Imagequality
- Auto-lens: F/
- , auto-lens: 8x Auto-lens: Auto-lens:
- Auto-lens:
- Auto-lens:
- Auto-lens:
- , auto-lens: Auto-lens: Auto-lens: 32GB Auto-lens:
- Auto-lens:
- , auto-lens: Auto-lens: Auto-lens:
- Auto-lens:
- Auto-lens: Auto-lens: Auto-lens: Auto-lens: Auto-lens: Auto-lens:: Auto-lens: Auto-lens: Auto-lens: Auto-lens: Auto-lens:: Auto-lens:: Auto-lens: Auto-lens: Auto-lens: Auto-lens: Auto-zoom: / 3 min / 5 min / 10 min
- Interface: USB 2.0 Micro
- Power supply: 2xAAA batteries (not included)
- Dimensions: 92 x 64 x 29mm
- Weight : 97g (without batteries)
Delivery
- USB cable
- Hand strap
- User manual
- Warranty: 24 months
- Manufacturer: Easypix
Comments
Safety instructions / WARNING:This product is only suitable for the purpose described, the manufacturer is not liable for damages caused by improper use.
WARNING
Please read these operating instructions carefully before use and make sure that the batteries are inserted correctly.
• Do not leave the camera in a high or low temperature environment for an extended period of time.
• Keep the camera out of the reach of small children.
• No special maintenance is required during use. Please contact the seller or manufacturer if your device shows an error.
• Please dispose of waste and residues at the end of the product's life in accordance with local laws and regulations.
WARNING
• If you believe that this product is damaged in any way, please do not use the product.
• Do not repair the product yourself
• Product contains small parts. To avoid ingestion, make sure that children are supervised by adults.
WARNING BATTERIES
• Insert the batteries/rechargeable batteries and the memory card before using the camera under water. Make sure that all doors and covers are closed and that no water can enter the camera. In this case, switch off the camera and do not use it under water.
• Never open the battery compartment under water. If there is moisture on the lens during use, it may leak. Remove the batteries and memory card and take the camera to your dealer for repair.
• Please remove the batteries if the camera is not to be used for an extended period of time.
WARNING
• To avoid the risk of electric shock, do not insert a cable with wet hands. The battery compartment should only be opened with clean, dry hands to ensure that no dirt gets into the camera when inserting, changing or removing the batteries or the SD card.
• To prevent damage to the product or negative effects on sound or image quality, make sure that there is sufficient distance to objects that produce strong magnetic fields or radio waves, such as electrical appliances.
• In the unlikely event of overheating, smoke, or unpleasant smells coming from the device, disconnect it from the charging cable immediately and remove the batteries.
Operating environment
• Do not expose the device to abnormally high or low temperatures.
• Store the device at room temperature in a dry and dust-free place and never expose the product to high temperatures or very strong direct sunlight.
• Always protect your camera from falls, impacts and impacts.
Using your camera
Since your camera is waterproof, it can be used under water.
To prevent it from sinking or losing in the water, you can
Attach the supplied wrist strap to the camera before going into the water. To prevent damage, make sure you do not open the camera while it is in water.
After use in swimming pool water or salt water, please rinse the camera with clean tap water and wipe it dry before opening the battery compartment.
The default settings of the camera are optimized for most circumstances, so that you can take photos or videos immediately after inserting a memory card and switching on the camera.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras