
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
B
Yes
16 A
16 A
1 pc(s)
10 kA
400 V AC
AC
70.5 mm
16 A
400 V
50-60 Hz
B
440 V
3
3
2
3
FALSE
7.2 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
3
10 kA
10 kA
0 kA
0 kA
4 kV
yes
Datasheet 2307135 Eaton 101314 PLI-B16/3 Circuit breaker 16 A 400 V AC
User & Safety Instructions 2307135 Eaton 101314 PLI-B16/3 Circuit breaker 16 A 400 V AC