
Number
Total (€ 953.78 / piece)
€ 953.78
plus VAT.
14-day return policy included
Technical specifications
- Type of connection Main circuit: Frame terminal
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as maintenance/repair switch: Yes
- Type of actuator: Rocker arm
- rated operating power at AC-23, 400 V: 200 kW
- suitable for floor mounting: Yes
- suitable for distributor installation: Yes
- Type
- of protection (IP), front side: IP20
- lockable: Yes
- Product type
Circuit breaker
- Number of pins
3
- RoHS-compliant
Yes
- Nominal current - rounded value
400 A
- Nominal current
400 A
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage
690 V
140
275 mm
166 mm
0 kW
0
0
400 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
Rocker lever
TRUE
FALSE
TRUE
200 kW
12 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307145 Eaton 110314 PN3-400-BT Circuit breaker 400 A 690 V
User & Safety Instructions
User & Safety Instructions 2307145 Eaton 110314 PN3-400-BT Circuit breaker 400 A 690 V










