There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
Switchboards
20 kA
280 V AC
1 pole
IP20
167619
1 pc(s)
DIN rail (top hat rail) 35 mm
FALSE
1
2 modular spacing
1.4 kV
280 V
20 kA
280 V
0 V
TRUE
0 kV
Optic
0 V
IP20
0 V
0 kV
FALSE
25 mm²
35 mm²
FALSE
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
FALSE
40 kA
0 kA
0 A
125 A
FALSE
0 A
FALSE
Datasheet 1716867 Eaton 167619 SPCT2-280-1+NPE Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
Information 1716867 Eaton 167619 SPCT2-280-1+NPE Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)