
Number
Highlights & Details
Digital allstromsensitiver residual-current circuit breaker, 63 A, 4-pin, 30 mA
- Type G/B
Technical specifications
- Product type
RCCB (AC/DC sensitive)
- Number of pins
4
- Differential current rating
0.03 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 80.0000 x 70.0000 x 71.0000 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- Nominal voltage
240 V
415 V
- Width
80.0000 mm
- Height
70.0000 mm
- Depth
71.0000 mm
- Weight
0
DIN rail
AC
70.5 mm
63 A
415 V
440 V
4
0.03 A
B
TRUE
10 kA
3 kA
2
4
TRUE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-60 °C
TRUE
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1491967 Eaton 167894 FRCDM-63/4/003-G/B RCCB (AC/DC sensitive) 4-pin 63 A 0.03 A 240 V, 415 V
User & Safety Instructions
User & Safety Instructions 1491967 Eaton 167894 FRCDM-63/4/003-G/B RCCB (AC/DC sensitive) 4-pin 63 A 0.03 A 240 V, 415 V
Description
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B: detects along with fault currents in alternating current and pulse current range also DC fault currents in the frequency converter controls, photovoltaic systems as well as in the use of various electronic devices in the budgetary area can occur, and thus increases the safety.
This text is machine translated.








