

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3-pin + N
RCBO
4
C
0.03 A
1 pc(s)
10 A
10 A
6 kA
415 V AC
75.5 mm
AC
75.5 mm
10 A
415 V
C
500 V
0.03 A
A
0.25 kA
3
3
2
4
50 Hz
IP20
4
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
4
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
Datasheet 1716876 Eaton 170997 RCBO 4-pin 10 A 0.03 A 415 V AC
User & Safety Instructions 1716876 Eaton 170997 RCBO 4-pin 10 A 0.03 A 415 V AC