
Technical specifications
- Installation site: Interior
- rack: Mounting rail
- Rated operating voltage [UE]: 415 V AC
- Rated frequency [f]: 50 Hz
- Installation depth: 70 mm
- Internal depth: 60 mm
- Cable entries: Metric cable entries top and bottom, side panel, rear wall
- PE and N-clamps [number x cross-section]: PE: 6 x (2.5 - 6) + 6 x (4 - 10) + 1 x (10 - 25) + 1 x (16 - 35)N: 6 x (2.5 - 6) + 6 x (4 - 10) + 1 x (10 - 25) + 1 x (16 - 35) mm2
- PE- and N-terminals Design: Screw terminals
- Ambient temperature: -25 - +40 °C
- Material: ABS (plastic)
- Product type
Distribution board
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
1
- Mounting type
Surface-mount
- Factory colour
Grey
Transparent
- Width
310 mm
- Height
246 mm
- Dim
(W x H x D) 310 x 246 x 145 mm
- Depth
145 mm
- Content
1 pc(s)
- Protection
IP65
Protection class 2
Surface mounted (plaster)
Grey
310 mm
FALSE
246 mm
145 mm
7035
FALSE
70 mm
1
0 mm
Door
0 mm
60 mm
TRUE
Plastic
12
Other
IP65
TRUE
FALSE
With notch
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1716879 Eaton 174197 IKA-1/12-ST Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1716879 Eaton 174197 IKA-1/12-ST Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Information
Information 1716879 Eaton 174197 IKA-1/12-ST Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Description
This text is machine translated.










