

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
B
25 A
25 A
Multicolour
1 pc(s)
10 kA
230/400 V AC
230 V AC
70.5 mm
25 A
0
AC
70.5 mm
25 A
230 V
50-60 Hz
B
440 V
3
3
2
1
FALSE
2.8 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 628062 Eaton 236035 PXL-B25/1 Circuit breaker 1-pin 25 A 230 V AC
User & Safety Instructions 628062 Eaton 236035 PXL-B25/1 Circuit breaker 1-pin 25 A 230 V AC
Information 628062 Eaton 236035 PXL-B25/1 Circuit breaker 1-pin 25 A 230 V AC
Conformity certificate 628062 Eaton 236035 PXL-B25/1 Circuit breaker 1-pin 25 A 230 V AC