

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
B
32 A
32 A
Multicolour
1 pc(s)
10 kA
230/400 V AC
230 V AC
70.5 mm
32 A
0
AC
70.5 mm
32 A
230 V
50-60 Hz
B
440 V
3
3
2
1
FALSE
3.5 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 628063 Eaton 236036 PXL-B32/1 Circuit breaker 1-pin 32 A 230 V AC
User & Safety Instructions 628063 Eaton 236036 PXL-B32/1 Circuit breaker 1-pin 32 A 230 V AC
Information 628063 Eaton 236036 PXL-B32/1 Circuit breaker 1-pin 32 A 230 V AC
Conformity certificate 628063 Eaton 236036 PXL-B32/1 Circuit breaker 1-pin 32 A 230 V AC