
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 1
- rated insulation voltage UI: 440 V
- rated switching capacity ICN according to EN 60898 at 230 V: 10 kA
- rated switching capacity ICN according to EN 60898 at 400 V: 10 kA
- Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
- Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
- Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
- Rated surge voltage strength Uimp: 4 kV
- Width in division units: 1
- Energy limitation class: 3
- Frequency: 50 - 60 Hz
- suitable for flush-mounting: Max
- . Operating ambient temperature +75 °C
- min. Operating ambient temperature: -25 °C
- Switching neutral conductor: No
- Protection class (IP): IP20
- Ambient temperature during operation: -25 - 55 °C
- Power loss of the equipment, current-dependant [PVID]: 3.4 W
- Pollution degree: 2
- Overvoltage category: 3
- Type
Switchgear for domestic and commercial applications
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- Nominal current - rounded value
40 A
- Nominal current
40 A
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V AC
- Depth
70.5 mm
- Weight
0
AC
70.5 mm
40 A
230 V
50-60 Hz
B
440 V
3
3
2
1
FALSE
3.4 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1716931 Eaton 236037 PXL-B40/1 Circuit breaker 1-pin 40 A 230 V AC
User & Safety Instructions
User & Safety Instructions 1716931 Eaton 236037 PXL-B40/1 Circuit breaker 1-pin 40 A 230 V AC
Description
LS-Switch with serial. B40A1P PXL-B40
This text is machine translated.
This text is machine translated.











