

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
C
4 A
4 A
1 pc(s)
10 kA
230 V AC
70.5 mm
AC
70.5 mm
4 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 1716937 Eaton 236051 PXL-C4/1 Circuit breaker 1-pin 4 A 230 V AC
User & Safety Instructions 1716937 Eaton 236051 PXL-C4/1 Circuit breaker 1-pin 4 A 230 V AC