Technical data
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 1
- rated insulation voltage UI: 440 V
- rated switching capacity ICN according to EN 60898 at 230 V: 10 kA
- rated switching capacity ICN according to EN 60898 at 400 V: 10 kA
- Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
- Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
- Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
- Rated surge voltage strength Uimp: 4 kV
- Width in division units: 1
- Energy limitation class: 3
- Frequency: 50 - 60 Hz suitable for flush-mounting: Max.
- Operating ambient temperature +75 °C
- min. Operating ambient temperature: -25 °C
- Switching neutral conductor: No
- Protection class (IP): IP20
- Ambient temperature during operation: -25 - 55 °C
- Power loss of the equipment, current-dependant [PVID]: 1.9 W
- Pollution degree: 2
- Overvoltage category: 3
Type | Switchgear for domestic and commercial applications |
---|---|
Content | 1 pc(s) |
Depth | 70.5 mm |
Nominal current - rounded value | 5 A |
Nominal current | 5 A |
Nominal voltage | 230 V AC |
Switch-off capacity | 10 kA |
Number of pins | 1 |
Release characteristics | C |
Product type | Circuit breaker |
Documents & Downloads
Eaton LS-Switch with serial. C5A1P PXL-C 5/1
LS-Switch with serial. C5A1P PXL-C 5/1
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Eaton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB