
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 1
- rated insulation voltage UI: 440 V
- rated switching capacity ICN according to EN 60898 at 230 V: 10 kA
- rated switching capacity ICN according to EN 60898 at 400 V: 10 kA
- Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
- Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
- Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
- Rated surge voltage strength Uimp: 4 kV
- Width in division units: 1
- Energy limitation class: 3
- Frequency: 50 - 60 Hz
- suitable for flush-mounting: Max
- . Operating ambient temperature +75 °C
- min. Operating ambient temperature: -25 °C
- Switching neutral conductor: No
- Protection class (IP): IP20
- Ambient temperature during operation: -25 - 55 °C
- Power loss of the equipment, current-dependant [PVID]: 2.1 W
- Pollution degree: 2
- Overvoltage category: 3
- Type
Switchgear for domestic and commercial applications
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- Nominal current - rounded value
8 A
- Nominal current
8 A
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V AC
- Depth
70.5 mm
AC
70.5 mm
8 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
Documents & Downloads
Datasheet
Datasheet 1716940 Eaton 236054 PXL-C8/1 Circuit breaker 1-pin 8 A 230 V AC
User & Safety Instructions
User & Safety Instructions 1716940 Eaton 236054 PXL-C8/1 Circuit breaker 1-pin 8 A 230 V AC
Description
LS-Switch with serial. C8A1P PXL-C 8/1
This text is machine translated.
This text is machine translated.











