

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
C
13 A
13 A
Multicolour
1 pc(s)
10 kA
230 V AC
70.5 mm
0
AC
70.5 mm
13 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
2.5 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
yes
Datasheet 1716941 Eaton 236057 PXL-C13/1 Circuit breaker 1-pin 13 A 230 V AC
User & Safety Instructions 1716941 Eaton 236057 PXL-C13/1 Circuit breaker 1-pin 13 A 230 V AC