

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
230/400 V
Circuit breaker
3
B
16 A
16 A
Multicolour
(W x H x D) 52.5 x 80 x 70.5 mm
1 pc(s)
10 kA
230/400 V AC
400 V AC
52.5 mm
80 mm
70.5 mm
16 A
0
AC
70.5 mm
16 A
400 V
50-60 Hz
B
440 V
3
3
2
3
FALSE
7.2 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 628064 Eaton 236388 PXL-B16/3 Circuit breaker 3-pin 16 A 400 V AC
User & Safety Instructions 628064 Eaton 236388 PXL-B16/3 Circuit breaker 3-pin 16 A 400 V AC
Information 628064 Eaton 236388 PXL-B16/3 Circuit breaker 3-pin 16 A 400 V AC