Eaton 236427 Circuit breaker 3-pin 20 A 400 V AC

  • Item no.: 611846
  • Manufacturer no.: 236427
  • EAN: 4015082364274

For line protection according to IEC / EN 60898, 3-pole 230/400 V / AC.

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Item no.: 611846
  • Manufacturer no.: 236427
  • EAN: 4015082364274

For line protection according to IEC / EN 60898, 3-pole 230/400 V / AC.

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Connectable conductor cross-section single-wired: 1 - 25 mm²
  • connectable conductor cross-section multi-wired: 1 - 25 mm²
  • Number of fused poles: 3
  • Rated insulation voltage UI: 440 V
  • Rated breaking capacity ICN according to EN 60898 at 230 V: 10 kA
  • Rated breaking capacity ICN according to EN 60898 at 400 V: 10 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
  • Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
  • Rated surge voltage strength Uimp: 4 kV
  • Width in division units: 3
  • Energy limitation class: 3
  • Frequency: 50 - 60 Hz
  • suitable for flush-mounting: Max
  • . Operating ambient temperature +75 °C
  • min. Operating ambient temperature: -25 °C
  • Switching neutral conductor: No
  • Protection class (IP): IP20
  • Ambient temperature during operation: -25 - 55 °C
  • Power loss of the equipment, current-dependant [PVID]: 9.8 W
  • Pollution degree: 2
  • Overvoltage category: 3
Type Switchgear for domestic and commercial applications
Nominal voltage (details) 230/400 V
Dim (W x H x D) 52.5 x 80 x 70.5 mm
Content 1 pc(s)
Depth 70.5 mm
Height 80 mm
Width 52.5 mm
Nominal current - rounded value 20 A
Nominal current 20 A
Nominal voltage 400 V AC
Switch-off capacity 10 kA
Number of pins 3
Type 20 A
Release characteristics C
Operating voltage 230/400 V
Product type Circuit breaker

Technical data

  • Connectable conductor cross-section single-wired: 1 - 25 mm²
  • connectable conductor cross-section multi-wired: 1 - 25 mm²
  • Number of fused poles: 3
  • Rated insulation voltage UI: 440 V
  • Rated breaking capacity ICN according to EN 60898 at 230 V: 10 kA
  • Rated breaking capacity ICN according to EN 60898 at 400 V: 10 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
  • Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
  • Rated surge voltage strength Uimp: 4 kV
  • Width in division units: 3
  • Energy limitation class: 3
  • Frequency: 50 - 60 Hz
  • suitable for flush-mounting: Max
  • . Operating ambient temperature +75 °C
  • min. Operating ambient temperature: -25 °C
  • Switching neutral conductor: No
  • Protection class (IP): IP20
  • Ambient temperature during operation: -25 - 55 °C
  • Power loss of the equipment, current-dependant [PVID]: 9.8 W
  • Pollution degree: 2
  • Overvoltage category: 3
Type Switchgear for domestic and commercial applications
Nominal voltage (details) 230/400 V
Dim (W x H x D) 52.5 x 80 x 70.5 mm
Content 1 pc(s)
Depth 70.5 mm
Height 80 mm
Width 52.5 mm
Nominal current - rounded value 20 A
Nominal current 20 A
Nominal voltage 400 V AC

Frequently bought together

Similar products

See and discover other items from category MCB