

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
3
D
25 A
25 A
1 pc(s)
10 kA
400 V AC
70.5 mm
AC
70.5 mm
25 A
400 V
50-60 Hz
D
440 V
3
3
2
3
FALSE
7.8 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 1716961 Eaton 236467 PXL-D25/3 Circuit breaker 3-pin 25 A 400 V AC
User & Safety Instructions 1716961 Eaton 236467 PXL-D25/3 Circuit breaker 3-pin 25 A 400 V AC