

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
A
0.03 A
25 A
25 A
Switchgear for domestic and commercial applications
10 kA
Multicolour
1 pc(s)
230 V
70.5 mm
2-pin 25 A 0.03-A
230/400 V AC
0
DIN rail
AC
70.5 mm
25 A
230 V
440 V
2
0.03 A
A
FALSE
10 kA
0.25 kA
2
2
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-55 °C
TRUE
4 kV
not relevant
Datasheet 628054 Eaton 236744 PXF-25/2/003-A RCCB A 2-pin 25 A 0.03 A 230 V
Information 628054 Eaton 236744 PXF-25/2/003-A RCCB A 2-pin 25 A 0.03 A 230 V
Conformity certificate 628054 Eaton 236744 PXF-25/2/003-A RCCB A 2-pin 25 A 0.03 A 230 V