

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2-pin
RCBO
2
B
0.03 A
Multicolour
(W x H x D) 35 x 80 x 69.5 mm
1 pc(s)
10 A
10 A
10 kA
230 V AC
240 V AC
35 mm
80 mm
69.5 mm
2-pin, 0.03
0
AC
69.5 mm
10 A
240 V
B
440 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
not relevant
Datasheet 611849 Eaton 236946 RCBO 2-pin 10 A 0.03 A 240 V AC
User & Safety Instructions 611849 Eaton 236946 RCBO 2-pin 10 A 0.03 A 240 V AC
Information 611849 Eaton 236946 RCBO 2-pin 10 A 0.03 A 240 V AC