

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1-pole + N
RCBO
2
B
0.03 A
1 pc(s)
25 A
25 A
10 kA
240 V AC
69.5 mm
AC
69.5 mm
25 A
240 V
B
440 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
yes
Datasheet 1716968 Eaton 236950 RCBO 2-pin 25 A 0.03 A 240 V AC
User & Safety Instructions 1716968 Eaton 236950 RCBO 2-pin 25 A 0.03 A 240 V AC