
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
C
Yes
6 A
6 A
1 pc(s)
15 kA
230 V AC
AC
70.5 mm
6 A
230 V
50-60 Hz
C
440 V
3
3
2
2
FALSE
1.3 W
IP20
1
TRUE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4 kV
yes
Datasheet 2306884 Eaton 278668 FAZ-C6/1N Circuit breaker 6 A 230 V AC
User & Safety Instructions 2306884 Eaton 278668 FAZ-C6/1N Circuit breaker 6 A 230 V AC