
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
B
Yes
32 A
32 A
1 pc(s)
15 kA
400 V AC
AC
70.5 mm
32 A
400 V
50-60 Hz
B
440 V
3
3
2
3
FALSE
11.5 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
4 kV
not relevant
Datasheet 2306851 Eaton 278850 FAZ-B32/3 Circuit breaker 32 A 400 V AC
User & Safety Instructions 2306851 Eaton 278850 FAZ-B32/3 Circuit breaker 32 A 400 V AC