
Number
Total (€ 318.49 / piece)
€ 318.49
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Type of connection Main circuit: Frame terminal
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as maintenance/repair switch: Yes
- Type of actuator: Rocker arm
- rated operating power at AC-23, 400 V: 90 kW
- suitable for floor mounting: Yes
- suitable for distributor installation: Yes
- Type
- of protection (IP), front side: IP20
- lockable: Yes
- Product type
Circuit breaker
- Number of pins
3
- RoHS-compliant
Yes
- Nominal current - rounded value
160 A
- Nominal current
160 A
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage
690 V
90
145 mm
88 mm
0 kW
0
0
160 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
Rocker lever
TRUE
FALSE
TRUE
90 kW
2 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307138 Eaton 281235 PN1-160 Circuit breaker 160 A 690 V
User & Safety Instructions
User & Safety Instructions 2307138 Eaton 281235 PN1-160 Circuit breaker 160 A 690 V










