
Number
Technical specifications
- Packaging type
Package
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Operation type
Button
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22 mm
IP67
- Length
150 cm
- Width
100 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
- Weight
30 g
- Depth
150 mm
- Type
M22-D-G-K10-BVP
22 mm
Green
FALSE
1
TRUE
FALSE
Flat
Titanium
IP67
0 mm
0 mm
FALSE
Plastic
TRUE
Round
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132474 Eaton 110934 M22-D-G-K10-BVP Pushbutton Front ring (PVC) Button 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2132474 Eaton 110934 M22-D-G-K10-BVP Pushbutton Front ring (PVC) Button 1 pc(s) Package










