Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Mounting type
Centre lock
- Print motif
Manual/0/Auto
- Number of pins
1
- Connection
Plug & Clip
- Switching voltage
500 V
- Switching current (max.)
10 A
3 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
30 mm
- Width
30 mm
IP65
- Content
1 pc(s)
- Type
TM-1-15431/EZ
- Dim
(L x W) 30 mm x 30 mm
3
10 A
1
TRUE
FALSE
0
IP65
Reverser
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703754 Eaton TM-1-15431/EZ Cam switch 10 A 500 V 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703754 Eaton TM-1-15431/EZ Cam switch 10 A 500 V 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 703754 Eaton TM-1-15431/EZ Cam switch 10 A 500 V 2 x 60 ° Grey, Black 1 pc(s)