Eaton U-CI44E Casing (bottom part) 120 x 375 x 375 Grey 1 pc(s)

  • Item no.: 1308068
  • Manufacturer no.: 69642
  • EAN: 4015080696421

BASE 69642

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Item no.: 1308068
  • Manufacturer no.: 69642
  • EAN: 4015080696421

BASE 69642

  • Warranty: 24 months
  • Manufacturer: Eaton
IP rating
IP65
Colour Grey
Length 120 mm
Width 375 mm
Height 375 mm
Content 1 pc(s)
Type U-CI44E
Predefined attributes (long page) On each side 1 x M50/M32, 2 x M40/M25, 8 x M25/M16, 2 x M20
Predefined attributes (short page) 1 x M63/M40, 6 x M25/M16, 10 x M20, 2 x M16
Product type Casing (bottom part)

Technical data

IP rating
IP65
Colour Grey
Length 120 mm
Width 375 mm
Height 375 mm
Content 1 pc(s)
Type U-CI44E
Predefined attributes (long page) On each side 1 x M50/M32, 2 x M40/M25, 8 x M25/M16, 2 x M20
Predefined attributes (short page) 1 x M63/M40, 6 x M25/M16, 10 x M20, 2 x M16
Product type Casing (bottom part)

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures