Eaton Z-R23/16-20 Relay Nominal voltage: 24 V DC Switching current (max.): 16 A 2 makers 1 pc(s)
Function & characteristicsThe new Z-R 16A installation relays rely on an innovative print relay platform and are suitable for switching single-phase consumers up to 16A. They have the possibility of manual actuation for testing purposes and can be us…
- Warranty: 24 months
- Manufacturer: Eaton
Function & characteristicsThe new Z-R 16A installation relays rely on an innovative print relay platform and are suitable for switching single-phase consumers up to 16A. They have the possibility of manual actuation for testing purposes and can be us…
- Warranty: 24 months
- Manufacturer: Eaton
Technical data
Type | Z-R23/16-20 |
---|---|
Connection | Screw terminals |
Contact type | 2 makers |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 240 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 3072 W |
Features | + LED , + test button |
Height | 60 mm |
Content | 1 pc(s) |
Product type | Relay |
---|
Documents & Downloads
INSTALLATION RELAY Z-R 16A
Function & characteristics
The new Z-R 16A installation relays rely on an innovative print relay platform and are suitable for switching single-phase consumers up to 16A. They have the possibility of manual actuation for testing purposes and can be used for many switching and control applications. The innovative print relay platform offers a compact design and is also characterized by
its non-humming operation. It corresponds to the EN 61095 and offers a high flexibility through different contact configurations.
The devices are designed for quick mounting on the DIN-rail and offer an easy connection through generously dimensioned clamps.
Application area
Z-R 16A installation relays offer universal solutions for control and switching tasks in building technology as well as in domestic installations. They are particularly suitable for switching lighting, electric heaters, ventilation and air conditioning systems, fans and heat pumps. Due to its hum-free operation, the Z-R 16A series is particularly suitable for use in hotels, hospitals and offices.
This text is machine translated.
Highlights & Details
- Minimal power loss
- Manual operation for testing purposes
- Indication of the operating status by means of LED
- Warranty: 24 months
- Manufacturer: Eaton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays