Eaton Z-SCH230/25-22 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 25 A 2 makers, 2 breakers 1

Type Z-SCH230/25-22
Connection Screw terminals
Colour White
Contact type 2 makers , 2 breakers
Contact material Cadmium free (Ag-alloy)
Nominal voltage 230 V , 240 V
Switching voltage (max.) 440 V AC
Switching current (max.) 25 A
IP rating
IP40
Length 60 mm
Width 35 mm
Height 87.50 mm
Dim (L x W x H) 60 x 35 x 87.50 mm
Content 1 pc(s)
Product type Remote switch

Technical data

Type Z-SCH230/25-22
Connection Screw terminals
Colour White
Contact type 2 makers , 2 breakers
Contact material Cadmium free (Ag-alloy)
Nominal voltage 230 V , 240 V
Switching voltage (max.) 440 V AC
Switching current (max.) 25 A
IP rating
IP40
Length 60 mm

Frequently bought together

Similar products

See and discover other items from category Industrial Relays