There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Remote switch
Z-SCH230/63-20
Screw terminal
White
2 makers
Cadmium free (Ag-alloy)
230 V
240 V
440 V AC
63 A
IP40
60 mm
52.50 mm
87.50 mm
(L x W x H) 60 x 52.50 x 87.50 mm
1 pc(s)
60 mm
440-440 V
3
7740 W
4060 VA
8120 VA
2668 VA
FALSE
AC
AC
IP40
63 A
TRUE
0
2
195.5-253 V
FALSE
FALSE
Datasheet 2234808 Eaton Z-SCH230/63-20 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 63 A 2 makers 1 pc(s)