Eaton Z-SCH24/25-22 Remote switch Nominal voltage: 24 V AC Switching current (max.): 25 A 2 makers, 2 breakers 1 pc(s)
Variants
2 makers, 2 breakers 230 V, 240 V 2 makers, 2 breakers 230 V, 240 V 2 makers, 2 breakers 230 V, 240 V 2 makers, 2 breakers 24 V AC 2 makers 230 V, 240 V 2 makers 230 V, 240 V 3 makers, 1 breaker 230 V, 240 V 4 breakers 230 V, 240 V 4 breakers 230 V, 240 V 4 makers 230 V, 240 V 4 makers 230 V, 240 V 4 makers 230 V, 240 V 4 makers 24 V AC
Eaton 248850 1 pc(s)
- Warranty: 24 months
- Manufacturer: Eaton
Variants
2 makers, 2 breakers 230 V, 240 V 2 makers, 2 breakers 230 V, 240 V 2 makers, 2 breakers 230 V, 240 V 2 makers, 2 breakers 24 V AC 2 makers 230 V, 240 V 2 makers 230 V, 240 V 3 makers, 1 breaker 230 V, 240 V 4 breakers 230 V, 240 V 4 breakers 230 V, 240 V 4 makers 230 V, 240 V 4 makers 230 V, 240 V 4 makers 230 V, 240 V 4 makers 24 V AC
Eaton 248850 1 pc(s)
- Warranty: 24 months
- Manufacturer: Eaton
Technical data
Type | Z-SCH24/25-22 |
---|---|
Connection | Screw terminals |
Colour | White |
Contact type | 2 makers , 2 breakers |
Contact material | Cadmium free (Ag-alloy) |
Nominal voltage | 24 V AC |
Switching voltage (max.) | 440 V AC |
Switching current (max.) | 25 A |
IP rating | IP40 |
Length | 60 mm |
Width | 35 mm |
---|---|
Height | 87.50 mm |
Dim | (L x W x H) 60 x 35 x 87.50 mm |
Content | 1 pc(s) |
Product type | Remote switch |
Documents & Downloads
Installation contactors Z-SCH...
- Warranty: 24 months
- Manufacturer: Eaton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays