There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Remote switch
Z-SCH24/25-40
Screw terminal
White
4 makers
Cadmium free (Ag-alloy)
24 V AC
440 V AC
25 A
IP40
60 mm
35 mm
87.50 mm
(L x W x H) 60 x 35 x 87.50 mm
1 pc(s)
60 mm
440-440 V
2
3000 W
1160 VA
2552 VA
1044 VA
FALSE
AC
AC
IP40
25 A
TRUE
0
4
20.4-26.4 V
FALSE
FALSE
not relevant
Datasheet 2234804 Eaton Z-SCH24/25-40 Remote switch Nominal voltage: 24 V AC Switching current (max.): 25 A 4 makers 1 pc(s)
User & Safety Instructions 2234804 Eaton Z-SCH24/25-40 Remote switch Nominal voltage: 24 V AC Switching current (max.): 25 A 4 makers 1 pc(s)