Technical data
- Switch-on duration: 100%
Type | TDS-06A |
---|---|
Type | hoisting |
Connection | Solder tag |
Cable length | 20.00 cm |
Nominal voltage | 12 V DC |
Nominal lift | 6 mm |
Power | 2.1 W |
Initial force | 0.3 N |
Peak force | 8 N |
Temperature limit | 120 °C |
Thread size | M3 |
---|---|
Length | 26 mm |
Width | 20 mm |
Height | 16 mm |
Dim | (L x W x H) 26 x 20 x 16 mm |
RoHS-compliant | Yes |
Type | Hub magnet |
Connections | Solder tags |
Nominal voltage (details) | 12 V DC |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Lift magnet Type TDS
Open design with enclosed yoke and anchoring cone, draw magnet.
- Warranty: 24 months
- Manufacturer: EBE Group
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets